SIT5021AI-2BE-33E-48.004800Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.71.59648
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.71.59648
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.71.59636
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.71.59648
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.71.59648
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.71.59636
Datasheet
48.0048 MHz TCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT5021AI-2BE-33E-48.004800Y

DigiKey Part Number
1473-SIT5021AI-2BE-33E-48.004800YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5021AI-2BE-33E-48.004800Y
Description
MEMS OSC XO 48.0048MHZ SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48.0048 MHz TCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±5ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
55mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
35mA
Output
LVDS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT5021AI-2BE-33E-48.004800DSiTime01473-SIT5021AI-2BE-33E-48.004800DTR-NDkr.71.59648Parametric Equivalent
SIT5021AI-2BE-33E-48.004800ESiTime01473-SIT5021AI-2BE-33E-48.004800ETR-NDkr.71.59648Parametric Equivalent
SIT5021AI-2BE-33E-48.004800GSiTime01473-SIT5021AI-2BE-33E-48.004800GTR-NDkr.71.59636Parametric Equivalent
SIT5021AI-2BE-33E-48.004800SSiTime01473-SIT5021AI-2BE-33E-48.004800STR-NDkr.71.59648Parametric Equivalent
SIT5021AI-2BE-33E-48.004800TSiTime01473-SIT5021AI-2BE-33E-48.004800TTR-NDkr.71.59648Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.71.59648kr.71,596.48
Manufacturers Standard Package
Unit Price without VAT:kr.71.59648
Unit Price with VAT:kr.89.49560