Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT5021AI-1BE-33VM156.250000D | |
|---|---|
DigiKey Part Number | 1473-SIT5021AI-1BE-33VM156.250000DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5021AI-1BE-33VM156.250000D |
Description | MEMS OSC XO 156.25MHZ SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz VCTCXO LVPECL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Absolute Pull Range (APR) ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVPECL | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5021AI-1BE-33VM156.250000E | SiTime | 0 | 1473-SIT5021AI-1BE-33VM156.250000ETR-ND | kr.98.52449 | Parametric Equivalent |
| SIT5021AI-1BE-33VM156.250000G | SiTime | 0 | 1473-SIT5021AI-1BE-33VM156.250000GTR-ND | kr.98.52460 | Parametric Equivalent |
| SIT5021AI-1BE-33VM156.250000S | SiTime | 0 | 1473-SIT5021AI-1BE-33VM156.250000STR-ND | kr.98.52449 | Parametric Equivalent |
| SIT5021AI-1BE-33VM156.250000T | SiTime | 0 | 1473-SIT5021AI-1BE-33VM156.250000TTR-ND | kr.98.52449 | Parametric Equivalent |
| SIT5021AI-1BE-33VM156.250000X | SiTime | 0 | 1473-SIT5021AI-1BE-33VM156.250000XCT-ND | kr.95.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.98.52449 | kr.295,573.47 |
| Unit Price without VAT: | kr.98.52449 |
|---|---|
| Unit Price with VAT: | kr.123.15561 |


