6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SMD

SIT5021AC-2CE-25VB148.500000X

DigiKey Part Number
1473-30171-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5021AC-2CE-25VB148.500000X
Description
MEMS OSC VCTCXO 148.5000MHZ LVDS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
148.5 MHz VCTCXO LVDS Oscillator 2.5V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
148.5 MHz
Function
-
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
±50ppm
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
35mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 218 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.84.09320kr.21,023.30
Manufacturers Standard Package
Unit Price without VAT:kr.84.09320
Unit Price with VAT:kr.105.11650

Other Suppliers on DigiKey

218In Stock
Ships from Rochester Electronics, LLC