


AST3TQ53-T-10.000MHZ-5-C | |
|---|---|
DigiKey Part Number | 535-12955-ND |
Manufacturer | |
Manufacturer Product Number | AST3TQ53-T-10.000MHZ-5-C |
Description | XTAL OSC TCXO 10.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 10 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TQ53-T-10.000MHZ-5-C Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.205" L x 0.134" W (5.20mm x 3.40mm) |
Frequency | Height - Seated (Max) 0.063" (1.60mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.492.93000 | kr.492.93 |
| 10 | kr.428.64300 | kr.4,286.43 |
| 25 | kr.405.96840 | kr.10,149.21 |
| Unit Price without VAT: | kr.492.93000 |
|---|---|
| Unit Price with VAT: | kr.616.16250 |


