Parametric Equivalent




SIT5000AI-GE-28VQ-38.400000Y | |
|---|---|
DigiKey Part Number | SIT5000AI-GE-28VQ-38.400000Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5000AI-GE-28VQ-38.400000Y |
Description | MEMS OSC VCTCXO 38.4000MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz VCTCXO LVCMOS Oscillator 2.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.7x2.4) |
Type | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 2.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5000AI-GE-28VQ-38.400000T | SiTime | 0 | SIT5000AI-GE-28VQ-38.400000T-ND | kr.12.71012 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.65161 | kr.13,651.61 |
| Unit Price without VAT: | kr.13.65161 |
|---|---|
| Unit Price with VAT: | kr.17.06451 |


