Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT5000AI-GE-25E0-25.000000G | |
|---|---|
DigiKey Part Number | 1473-SIT5000AI-GE-25E0-25.000000GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5000AI-GE-25E0-25.000000G |
Description | MEMS OSC XO 25MHZ SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.7x2.4) |
Type | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 31mA |
Output LVCMOS | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5000AI-GE-25E0-25.000000D | SiTime | 0 | 1473-SIT5000AI-GE-25E0-25.000000DTR-ND | kr.14.49895 | Parametric Equivalent |
| SIT5000AI-GE-25E0-25.000000E | SiTime | 0 | 1473-SIT5000AI-GE-25E0-25.000000ETR-ND | kr.14.49895 | Parametric Equivalent |
| SIT5000AI-GE-25E0-25.000000S | SiTime | 0 | 1473-SIT5000AI-GE-25E0-25.000000STR-ND | kr.14.49895 | Parametric Equivalent |
| SIT5000AI-GE-25E0-25.000000T | SiTime | 0 | 1473-SIT5000AI-GE-25E0-25.000000TTR-ND | kr.14.49895 | Parametric Equivalent |
| SIT5000AI-GE-25E0-25.000000X | SiTime | 473 | 1473-SIT5000AI-GE-25E0-25.000000XCT-ND | kr.21.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.54396 | kr.3,635.99 |
| Unit Price without VAT: | kr.14.54396 |
|---|---|
| Unit Price with VAT: | kr.18.17995 |


