Parametric Equivalent
Parametric Equivalent




SIT5000ACC8E-33VQ-19.200000Y | |
|---|---|
DigiKey Part Number | SIT5000ACC8E-33VQ-19.200000Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5000ACC8E-33VQ-19.200000Y |
Description | MEMS OSC VCTCXO 19.2000MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5000ACC8E-33VQ-19.200000T | SiTime | 0 | SIT5000ACC8E-33VQ-19.200000T-ND | kr.11.69159 | Parametric Equivalent |
| SIT5000ACC8E-33VQ-19.200000X | SiTime | 469 | 1473-31047-1-ND | kr.19.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.55764 | kr.12,557.64 |
| Unit Price without VAT: | kr.12.55764 |
|---|---|
| Unit Price with VAT: | kr.15.69705 |


