



SIT5000AC-8E-25E0-25.000000Y | |
|---|---|
DigiKey Part Number | 1473-SIT5000AC-8E-25E0-25.000000YTR-ND - Tape & Reel (TR) 1473-SIT5000AC-8E-25E0-25.000000YCT-ND - Cut Tape (CT) 1473-SIT5000AC-8E-25E0-25.000000YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5000AC-8E-25E0-25.000000Y |
Description | MEMS OSC TCXO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 31mA |
Output LVCMOS | Base Product Number |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.65000 | kr.19.65 |
| 10 | kr.17.08600 | kr.170.86 |
| 25 | kr.16.15920 | kr.403.98 |
| 50 | kr.15.48980 | kr.774.49 |
| 100 | kr.14.84950 | kr.1,484.95 |
| 250 | kr.14.04360 | kr.3,510.90 |
| 500 | kr.13.46362 | kr.6,731.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.90805 | kr.12,908.05 |
| 2.000 | kr.12.37587 | kr.24,751.74 |
| 3.000 | kr.12.07508 | kr.36,225.24 |
| 5.000 | kr.11.70684 | kr.58,534.20 |
| Unit Price without VAT: | kr.19.65000 |
|---|---|
| Unit Price with VAT: | kr.24.56250 |

