Parametric Equivalent
Parametric Equivalent




SIT5000AC-3E-33E0-19.440000X | |
|---|---|
DigiKey Part Number | SIT5000AC-3E-33E0-19.440000X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5000AC-3E-33E0-19.440000X |
Description | MEMS OSC TCXO 19.4400MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.44 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 31mA |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5000AC-3E-33E0-19.440000T | SiTime | 0 | SIT5000AC-3E-33E0-19.440000T-ND | kr.11.69159 | Parametric Equivalent |
| SIT5000AC-3E-33E0-19.440000Y | SiTime | 0 | SIT5000AC-3E-33E0-19.440000Y-ND | kr.12.55764 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.15.15564 | kr.3,788.91 |
| Unit Price without VAT: | kr.15.15564 |
|---|---|
| Unit Price with VAT: | kr.18.94455 |


