
SIT3808AC-D2-33NH-24.576000 | |
|---|---|
DigiKey Part Number | 1473-SIT3808AC-D2-33NH-24.576000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AC-D2-33NH-24.576000 |
Description | MEMS OSC VCXO 24.5760MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24.576 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT3808AC-D2-33NH-24.576000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±170ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.41000 | kr.48.41 |
| 10 | kr.42.05300 | kr.420.53 |
| 25 | kr.39.77320 | kr.994.33 |
| 50 | kr.38.12860 | kr.1,906.43 |
| 100 | kr.36.55490 | kr.3,655.49 |
| 250 | kr.34.57544 | kr.8,643.86 |
| 500 | kr.33.15144 | kr.16,575.72 |
| 1.000 | kr.31.78777 | kr.31,787.77 |
| Unit Price without VAT: | kr.48.41000 |
|---|---|
| Unit Price with VAT: | kr.60.51250 |


