SIT3521AI-2C333-GL24.000000X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.94.10158
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.94.10158
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.118.19816
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.94.10158
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.94.10158
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.94.10158
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.94.10158
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.94.10158
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.94.10158
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.118.19816
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.94.10158
Datasheet
24 MHz DCXO LVDS Oscillator 3.3V Enable/Disable 10-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3521AI-2C333-GL24.000000X

DigiKey Part Number
1473-SIT3521AI-2C333-GL24.000000XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT3521AI-2C333-GL24.000000X
Description
MEMS OSC DCXO 24.0000MHZ LVDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz DCXO LVDS Oscillator 3.3V Enable/Disable 10-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Absolute Pull Range (APR)
±600ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
89mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
10-VQFN Exposed Pad
Type
Supplier Device Package
10-QFN (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
LVDS
Current - Supply (Disable) (Max)
61mA
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT3521AI-2C333-GG24.000000SSiTime01473-SIT3521AI-2C333-GG24.000000STR-NDkr.94.10158Parametric Equivalent
SIT3521AI-2C333-GG24.000000TSiTime01473-SIT3521AI-2C333-GG24.000000TTR-NDkr.94.10158Parametric Equivalent
SIT3521AI-2C333-GG24.000000XSiTime01473-SIT3521AI-2C333-GG24.000000XTR-NDkr.118.19816Parametric Equivalent
SIT3521AI-2C333-GG24.000000YSiTime01473-SIT3521AI-2C333-GG24.000000YTR-NDkr.94.10158Parametric Equivalent
SIT3521AI-2C333-GL24.000000SSiTime01473-SIT3521AI-2C333-GL24.000000STR-NDkr.94.10158Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.118.19816kr.29,549.54
Manufacturers Standard Package
Unit Price without VAT:kr.118.19816
Unit Price with VAT:kr.147.74770