
SIT3373AI-1EH-33EB384.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-1EH-33EB384.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-1EH-33EB384.000000 |
Description | MEMS OSC VCXO 614.4000MHZ LVPECL |
Customer Reference | |
Detailed Description | 614.4 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±15ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.56000 | kr.105.56 |
| 10 | kr.91.77200 | kr.917.72 |
| 25 | kr.86.79720 | kr.2,169.93 |
| 50 | kr.83.21880 | kr.4,160.94 |
| 100 | kr.79.79080 | kr.7,979.08 |
| 250 | kr.75.48100 | kr.18,870.25 |
| 500 | kr.75.02896 | kr.37,514.48 |
| Unit Price without VAT: | kr.105.56000 |
|---|---|
| Unit Price with VAT: | kr.131.95000 |

