
SIT3373AC-1E2-30NB224.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AC-1E2-30NB224.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AC-1E2-30NB224.000000 |
Description | MEMS OSC VCXO 224.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 224 MHz VCXO LVPECL Oscillator 3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 224 MHz | |
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.91000 | kr.94.91 |
| 10 | kr.82.49000 | kr.824.90 |
| 25 | kr.78.02120 | kr.1,950.53 |
| 50 | kr.74.80200 | kr.3,740.10 |
| 100 | kr.71.72030 | kr.7,172.03 |
| 250 | kr.67.84512 | kr.16,961.28 |
| 500 | kr.66.47052 | kr.33,235.26 |
| Unit Price without VAT: | kr.94.91000 |
|---|---|
| Unit Price with VAT: | kr.118.63750 |

