
SIT3372AI-1B2-25NB100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-1B2-25NB100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-1B2-25NB100.000000 |
Description | MEMS OSC VCXO 100.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 100 MHz VCXO LVPECL Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Absolute Pull Range (APR) ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 92mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVPECL | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.86000 | kr.95.86 |
| 10 | kr.83.28900 | kr.832.89 |
| 25 | kr.78.77560 | kr.1,969.39 |
| 50 | kr.75.52720 | kr.3,776.36 |
| 100 | kr.72.41480 | kr.7,241.48 |
| 250 | kr.68.50192 | kr.17,125.48 |
| 500 | kr.67.27386 | kr.33,636.93 |
| Unit Price without VAT: | kr.95.86000 |
|---|---|
| Unit Price with VAT: | kr.119.82500 |

