24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT2024BM-S2-XXN-24.000000

DigiKey Part Number
1473-SIT2024BM-S2-XXN-24.000000-ND
Manufacturer
Manufacturer Product Number
SIT2024BM-S2-XXN-24.000000
Description
MEMS OSC XO 24.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Size / Dimension
0.114" L x 0.063" W (2.90mm x 1.60mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.288
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.39.88000kr.39.88
10kr.34.63400kr.346.34
25kr.32.75040kr.818.76
50kr.31.39780kr.1,569.89
100kr.30.10030kr.3,010.03
250kr.28.46956kr.7,117.39
500kr.27.29634kr.13,648.17
1.000kr.26.17276kr.26,172.76
2.500kr.25.06717kr.62,667.93
Manufacturers Standard Package
Unit Price without VAT:kr.39.88000
Unit Price with VAT:kr.49.85000