3792
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMS-XBOARD-1

DigiKey Part Number
122-LMS-XBOARD-1-ND
Manufacturer
Manufacturer Product Number
LMS-XBOARD-1
Description
TRAINING CREDIT BOARDS COURSE 1
Customer Reference
Detailed Description
License Electronically Delivered
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
-
Packaging
Electronic Delivery
Part Status
Active
Type
License
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
-
Media Delivery Type
Electronically Delivered
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.