
SIT2001BC-S2-33E-12.000000 | |
---|---|
DigiKey Part Number | 1473-SIT2001BC-S2-33E-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2001BC-S2-33E-12.000000 |
Description | MEMS OSC XO 12.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.56000 | kr.10.56 |
10 | kr.9.15200 | kr.91.52 |
25 | kr.8.65280 | kr.216.32 |
50 | kr.8.29560 | kr.414.78 |
100 | kr.7.95260 | kr.795.26 |
250 | kr.7.52052 | kr.1,880.13 |
500 | kr.7.20960 | kr.3,604.80 |
1.000 | kr.6.91174 | kr.6,911.74 |
2.500 | kr.6.53701 | kr.16,342.53 |
Unit Price without VAT: | kr.10.56000 |
---|---|
Unit Price with VAT: | kr.13.20000 |