
SIT1602BI-33-33S-33.333330 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-33-33S-33.333330-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-33-33S-33.333330 |
Description | MEMS OSC XO 33.33333MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 33.33333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.87000 | kr.12.87 |
| 10 | kr.11.20300 | kr.112.03 |
| 25 | kr.10.59040 | kr.264.76 |
| 50 | kr.10.15280 | kr.507.64 |
| 100 | kr.9.73320 | kr.973.32 |
| 250 | kr.9.20468 | kr.2,301.17 |
| 500 | kr.8.82440 | kr.4,412.20 |
| 1.000 | kr.8.45984 | kr.8,459.84 |
| 2.500 | kr.8.00146 | kr.20,003.65 |
| Unit Price without VAT: | kr.12.87000 |
|---|---|
| Unit Price with VAT: | kr.16.08750 |

