
SIT1602BI-33-33S-27.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-33-33S-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-33-33S-27.000000 |
Description | MEMS OSC XO 27.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.6.96800 | kr.69.68 |
| 25 | kr.6.58840 | kr.164.71 |
| 50 | kr.6.31600 | kr.315.80 |
| 100 | kr.6.05470 | kr.605.47 |
| 250 | kr.5.72552 | kr.1,431.38 |
| 500 | kr.5.48880 | kr.2,744.40 |
| 1.000 | kr.5.26188 | kr.5,261.88 |
| 2.500 | kr.4.97644 | kr.12,441.10 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

