
SIT8008AI-22-33E-80.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-22-33E-80.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-22-33E-80.000000 |
Description | MEMS OSC XO 80.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 80 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.47000 | kr.9.47 |
| 10 | kr.8.22400 | kr.82.24 |
| 25 | kr.7.77480 | kr.194.37 |
| 50 | kr.7.45340 | kr.372.67 |
| 100 | kr.7.14560 | kr.714.56 |
| 250 | kr.6.75736 | kr.1,689.34 |
| 500 | kr.6.47808 | kr.3,239.04 |
| 1.000 | kr.6.21037 | kr.6,210.37 |
| 2.500 | kr.5.87361 | kr.14,684.03 |
| Unit Price without VAT: | kr.9.47000 |
|---|---|
| Unit Price with VAT: | kr.11.83750 |

