
SIT1602BI-22-30E-33.300000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-22-30E-33.300000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-22-30E-33.300000 |
Description | MEMS OSC XO 33.3000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 33.3 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.13.23200 | kr.132.32 |
| 25 | kr.12.51000 | kr.312.75 |
| 50 | kr.11.99280 | kr.599.64 |
| 100 | kr.11.49630 | kr.1,149.63 |
| 250 | kr.10.87232 | kr.2,718.08 |
| 500 | kr.10.42308 | kr.5,211.54 |
| 1.000 | kr.9.99273 | kr.9,992.73 |
| 2.500 | kr.9.45152 | kr.23,628.80 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |

