


SIT1602BI-13-33N-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-13-33N-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-13-33N-25.000000 |
Description | MEMS OSC XO 25.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output HCMOS, LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.10.73400 | kr.107.34 |
| 25 | kr.10.14920 | kr.253.73 |
| 50 | kr.9.72940 | kr.486.47 |
| 100 | kr.9.32610 | kr.932.61 |
| 250 | kr.8.81996 | kr.2,204.99 |
| 500 | kr.8.45540 | kr.4,227.70 |
| 1.000 | kr.8.10607 | kr.8,106.07 |
| 2.500 | kr.7.66681 | kr.19,167.03 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |




