


SIT1602BI-13-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-13-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-13-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.50000 | kr.12.50 |
| 10 | kr.10.85200 | kr.108.52 |
| 25 | kr.10.26120 | kr.256.53 |
| 50 | kr.9.83680 | kr.491.84 |
| 100 | kr.9.42910 | kr.942.91 |
| 250 | kr.8.91732 | kr.2,229.33 |
| 500 | kr.8.54876 | kr.4,274.38 |
| 1.000 | kr.8.19557 | kr.8,195.57 |
| 2.500 | kr.7.75146 | kr.19,378.65 |
| Unit Price without VAT: | kr.12.50000 |
|---|---|
| Unit Price with VAT: | kr.15.62500 |





