


SIT1602BC-13-33E-33.333330 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-13-33E-33.333330-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-13-33E-33.333330 |
Description | MEMS OSC XO 33.33333MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 33.33333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602BC-13-33E-33.333330 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.10.61500 | kr.106.15 |
| 25 | kr.10.03800 | kr.250.95 |
| 50 | kr.9.62260 | kr.481.13 |
| 100 | kr.9.22460 | kr.922.46 |
| 250 | kr.8.72400 | kr.2,181.00 |
| 500 | kr.8.36326 | kr.4,181.63 |
| 1.000 | kr.8.01782 | kr.8,017.82 |
| 2.500 | kr.7.58326 | kr.18,958.15 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |






