8.192 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.192 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
4-SMD, No Lead

SIT1602BC-12-33E-8.192000

DigiKey Part Number
1473-SIT1602BC-12-33E-8.192000-ND
Manufacturer
Manufacturer Product Number
SIT1602BC-12-33E-8.192000
Description
MEMS OSC XO 8.1920MHZ H/LV-CMOS
Customer Reference
Detailed Description
8.192 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT1602BC-12-33E-8.192000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
4.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
HCMOS, LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5.308
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.14.96000kr.14.96
10kr.13.01000kr.130.10
25kr.12.29960kr.307.49
50kr.11.79120kr.589.56
100kr.11.30360kr.1,130.36
250kr.10.69000kr.2,672.50
500kr.10.24822kr.5,124.11
1.000kr.9.82497kr.9,824.97
2.500kr.9.29287kr.23,232.18
Manufacturers Standard Package
Unit Price without VAT:kr.14.96000
Unit Price with VAT:kr.18.70000