


SIT1602BC-11-XXN-66.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-11-XXN-66.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-11-XXN-66.000000 |
Description | MEMS OSC XO 66.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 66 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output HCMOS, LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| 10 | kr.13.80200 | kr.138.02 |
| 25 | kr.13.05040 | kr.326.26 |
| 50 | kr.12.51140 | kr.625.57 |
| 100 | kr.11.99340 | kr.1,199.34 |
| 250 | kr.11.34252 | kr.2,835.63 |
| 500 | kr.10.87386 | kr.5,436.93 |
| 1.000 | kr.10.42493 | kr.10,424.93 |
| 2.500 | kr.9.86032 | kr.24,650.80 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |

