
SIT1602AIA23-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AIA23-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AIA23-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.10.72700 | kr.107.27 |
| 25 | kr.10.14400 | kr.253.60 |
| 50 | kr.9.72420 | kr.486.21 |
| 100 | kr.9.32230 | kr.932.23 |
| 250 | kr.8.81616 | kr.2,204.04 |
| 500 | kr.8.45160 | kr.4,225.80 |
| 1.000 | kr.8.10252 | kr.8,102.52 |
| 2.500 | kr.7.66344 | kr.19,158.60 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |

