12 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602AI-23-33E-12.000000

DigiKey Part Number
1473-SIT1602AI-23-33E-12.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602AI-23-33E-12.000000
Description
MEMS OSC XO 12.0000MHZ LVCMOS
Customer Reference
Detailed Description
12 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT1602AI-23-33E-12.000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
4.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7.095
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.12.50000kr.12.50
10kr.10.84600kr.108.46
25kr.10.25600kr.256.40
50kr.9.83160kr.491.58
100kr.9.42530kr.942.53
250kr.8.91348kr.2,228.37
500kr.8.54492kr.4,272.46
1.000kr.8.19198kr.8,191.98
2.500kr.7.74805kr.19,370.12
Manufacturers Standard Package
Unit Price without VAT:kr.12.50000
Unit Price with VAT:kr.15.62500