60 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602AC-82-33E-60.000000

DigiKey Part Number
1473-SIT1602AC-82-33E-60.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602AC-82-33E-60.000000
Description
MEMS OSC XO 60.0000MHZ LVCMOS
Customer Reference
Detailed Description
60 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT1602AC-82-33E-60.000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
4.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 18.228
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.15.66000kr.15.66
10kr.13.58700kr.135.87
25kr.12.84480kr.321.12
50kr.12.31480kr.615.74
100kr.11.80510kr.1,180.51
250kr.11.16424kr.2,791.06
500kr.10.70294kr.5,351.47
1.000kr.10.26104kr.10,261.04
2.500kr.9.70535kr.24,263.37
Manufacturers Standard Package
Unit Price without VAT:kr.15.66000
Unit Price with VAT:kr.19.57500