


SIT1602AC-12-18E-75.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602AC-12-18E-75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-12-18E-75.000000 |
Description | MEMS OSC XO 75.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 75 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.9mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 3.8mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.06000 | kr.5.06 |
10 | kr.4.37800 | kr.43.78 |
25 | kr.4.14200 | kr.103.55 |
50 | kr.3.97060 | kr.198.53 |
100 | kr.3.80610 | kr.380.61 |
250 | kr.3.59912 | kr.899.78 |
500 | kr.3.45024 | kr.1,725.12 |
1.000 | kr.3.30752 | kr.3,307.52 |
2.500 | kr.3.12801 | kr.7,820.03 |
Unit Price without VAT: | kr.5.06000 |
---|---|
Unit Price with VAT: | kr.6.32500 |