


SIT1602AC-11-33E-27.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602AC-11-33E-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-11-33E-27.000000 |
Description | MEMS OSC XO 27.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.38000 | kr.5.38 |
10 | kr.4.64600 | kr.46.46 |
25 | kr.4.39280 | kr.109.82 |
50 | kr.4.21120 | kr.210.56 |
100 | kr.4.03710 | kr.403.71 |
250 | kr.3.81800 | kr.954.50 |
500 | kr.3.66004 | kr.1,830.02 |
1.000 | kr.3.50861 | kr.3,508.61 |
2.500 | kr.3.31817 | kr.8,295.42 |
Unit Price without VAT: | kr.5.38000 |
---|---|
Unit Price with VAT: | kr.6.72500 |