
CM6050M101R-10 | |
|---|---|
DigiKey Part Number | 240-CM6050M101R-10TR-ND - Tape & Reel (TR) 240-CM6050M101R-10CT-ND - Cut Tape (CT) 240-CM6050M101R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM6050M101R-10 |
Description | CMC 5.6A 2LN 100 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100 Ohms @ 10 MHz 5.6A DCR 5.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM6050M101R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 100 Ohms @ 10 MHz | |
Current Rating (Max) | 5.6A | |
DC Resistance (DCR) (Max) | 5.2mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.96045 | kr.8,940.67 |
| 3.000 | kr.5.67121 | kr.17,013.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.33000 | kr.11.33 |
| 10 | kr.9.33100 | kr.93.31 |
| 25 | kr.8.63240 | kr.215.81 |
| 50 | kr.8.13820 | kr.406.91 |
| 100 | kr.7.67300 | kr.767.30 |
| 250 | kr.7.09912 | kr.1,774.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 10 | kr.10.37400 | kr.103.74 |
| 25 | kr.9.38240 | kr.234.56 |
| 50 | kr.8.69240 | kr.434.62 |
| 100 | kr.8.05250 | kr.805.25 |
| 250 | kr.7.27500 | kr.1,818.75 |
| 500 | kr.6.73484 | kr.3,367.42 |
| Unit Price without VAT: | kr.11.33000 |
|---|---|
| Unit Price with VAT: | kr.14.16250 |



