
SIT1569AC-J3-18E-0076.800000 | |
|---|---|
DigiKey Part Number | 1473-SIT1569AC-J3-18E-0076.800000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1569AC-J3-18E-0076.800000 |
Description | MEMS OSC XO 76.8000KHZ LVCMOS SM |
Customer Reference | |
Detailed Description | 76.8 kHz XO (Standard) LVCMOS Oscillator 1.8V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 4.6µA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-UFBGA, CSPBGA |
Base Resonator | Supplier Device Package 4-CSP (1.54x.84) |
Type | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.10.46100 | kr.104.61 |
| 25 | kr.9.89280 | kr.247.32 |
| 50 | kr.9.48340 | kr.474.17 |
| 100 | kr.9.09030 | kr.909.03 |
| 250 | kr.8.59704 | kr.2,149.26 |
| 500 | kr.8.24162 | kr.4,120.81 |
| 1.000 | kr.7.90116 | kr.7,901.16 |
| 2.500 | kr.7.47291 | kr.18,682.27 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |











