



SIT1552AI-JF-DCC-32.768D | |
|---|---|
DigiKey Part Number | 1473-1242-2-ND - Tape & Reel (TR) 1473-1242-1-ND - Cut Tape (CT) 1473-1242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1552AI-JF-DCC-32.768D |
Description | MEMS OSC TCXO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO LVCMOS Oscillator 1.5V ~ 3.63V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT1552AI-JF-DCC-32.768D Models |
Category | Voltage - Supply 1.5V ~ 3.63V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-UFBGA, CSPBGA |
Base Resonator | Supplier Device Package 4-CSP (1.54x.84) |
Type | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Output LVCMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 10 | kr.9.59900 | kr.95.99 |
| 25 | kr.9.07880 | kr.226.97 |
| 50 | kr.8.70360 | kr.435.18 |
| 100 | kr.8.34340 | kr.834.34 |
| 250 | kr.7.89052 | kr.1,972.63 |
| 500 | kr.7.56438 | kr.3,782.19 |
| 1.000 | kr.7.25182 | kr.7,251.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.78312 | kr.20,349.36 |
| 6.000 | kr.6.50346 | kr.39,020.76 |
| 9.000 | kr.6.34539 | kr.57,108.51 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |












