4.096 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.096 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 1

SIT1534AI-H4-DCC-04.096E

DigiKey Part Number
1473-1532-2-ND - Tape & Reel (TR)
1473-1532-1-ND - Cut Tape (CT)
1473-1532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT1534AI-H4-DCC-04.096E
Description
MEMS OSC XO 4.0960KHZ LVCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.096 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT1534AI-H4-DCC-04.096E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±100ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
1.4µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2x1.2)
Type
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Frequency
Height - Seated (Max)
0.024" (0.60mm)
Output
LVCMOS
Base Product Number
Voltage - Supply
1.5V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.660
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.71000kr.10.71
10kr.9.31300kr.93.13
25kr.8.80480kr.220.12
50kr.8.44100kr.422.05
100kr.8.09170kr.809.17
250kr.7.65240kr.1,913.10
500kr.7.33588kr.3,667.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.03284kr.7,032.84
2.000kr.6.74240kr.13,484.80
3.000kr.6.57821kr.19,734.63
5.000kr.6.37723kr.31,886.15
7.000kr.6.24826kr.43,737.82
10.000kr.6.11444kr.61,144.40
Manufacturers Standard Package
Unit Price without VAT:kr.10.71000
Unit Price with VAT:kr.13.38750