32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.5V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.5V ~ 3.63V 4-SMD, No Lead
Nanodrive programmable outswing
MEMS Oscillator ruggedness vs quartz part 1

SIT1533AI-H4-D13-32.768G

DigiKey Part Number
1473-1314-2-ND - Tape & Reel (TR)
1473-1314-1-ND - Cut Tape (CT)
1473-1314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT1533AI-H4-D13-32.768G
Description
MEMS OSC XO 32.7680KHZ NANODRIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.5V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT1533AI-H4-D13-32.768G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±100ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
1.4µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2x1.2)
Type
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Frequency
Height - Seated (Max)
0.024" (0.60mm)
Output
NanoDrive™
Base Product Number
Voltage - Supply
1.5V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 377
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.46000kr.10.46
10kr.9.09800kr.90.98
25kr.8.60480kr.215.12
50kr.8.24700kr.412.35
100kr.7.90600kr.790.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.7.47664kr.1,869.16
500kr.7.16762kr.3,583.81
750kr.6.99285kr.5,244.64
1.250kr.6.77878kr.8,473.48
1.750kr.6.64146kr.11,622.56
2.500kr.6.49893kr.16,247.32
Manufacturers Standard Package
Unit Price without VAT:kr.10.46000
Unit Price with VAT:kr.13.07500