



ZETA-NEP-LTEM (GL) STARTER KIT | |
|---|---|
DigiKey Part Number | 1679-ZETA-NEP-LTEM(GL)STARTERKIT-ND |
Manufacturer | |
Manufacturer Product Number | ZETA-NEP-LTEM (GL) STARTER KIT |
Description | 2G MODEM RS-232/USB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2G EDGE, GPRS, GSM Modem RS-232, USB |
Datasheet | Datasheet |
Category | Frequency 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 2.1GHz |
Manufacturer Siretta Ltd | Applications General Purpose |
Packaging Box | Interface RS-232, USB |
Part Status Active | Power - Output 33dBm |
Function Modem | Data Rate (Max) 300kbps |
Modulation or Protocol EDGE, GPRS, GSM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.2,065.31840 | kr.51,632.96 |
| Unit Price without VAT: | kr.2,065.31840 |
|---|---|
| Unit Price with VAT: | kr.2,581.64800 |


