



TANGO38/1M/SMAM/S/S/17 | |
|---|---|
DigiKey Part Number | 1679-TANGO38/1M/SMAM/S/S/17-ND |
Manufacturer | |
Manufacturer Product Number | TANGO38/1M/SMAM/S/S/17 |
Description | 868MHZ ISM BAND BOLT THROUGH ANT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Puck SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | - | |
Antenna Type | Puck | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 50 W | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | IP65, IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 0.591" (15.00mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.208.59000 | kr.208.59 |
| 10 | kr.168.98400 | kr.1,689.84 |
| 25 | kr.159.09840 | kr.3,977.46 |
| 100 | kr.148.23260 | kr.14,823.26 |
| 250 | kr.143.05404 | kr.35,763.51 |
| Unit Price without VAT: | kr.208.59000 |
|---|---|
| Unit Price with VAT: | kr.260.73750 |

