



SL500-LTE1 (EU) STARTER KIT | |
|---|---|
DigiKey Part Number | 1679-SL500-LTE1(EU)STARTERKIT-ND |
Manufacturer | |
Manufacturer Product Number | SL500-LTE1 (EU) STARTER KIT |
Description | SIRETTALINK STARTER KIT: SL500-L |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G GPRS, GSM, LTE, WCDMA Gateway EU Carriers RJ-12, RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | GPRS, GSM, LTE, WCDMA | |
Frequency | 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose, LTE | |
Interface | RJ-12, RS-232 | |
Sensitivity | -101dBm | |
Power - Output | 2W | |
Data Rate (Max) | 10Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.2,300.20400 | kr.57,505.10 |
| Unit Price without VAT: | kr.2,300.20400 |
|---|---|
| Unit Price with VAT: | kr.2,875.25500 |

