
QUARTZ-ONYX-W42-5G (GL) WITH ACCESSORIES | |
|---|---|
DigiKey Part Number | 1679-QUARTZ-ONYX-W42-5G(GL)WITHACCESSORIES-ND |
Manufacturer | |
Manufacturer Product Number | QUARTZ-ONYX-W42-5G (GL) WITH ACCESSORIES |
Description | 5G ROUTER WITH 4GBE LAN, WIFI, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5G 802.11 a/b/g/-c, DHCP, HTTP, HTTPS, ICMP, IPv4 , LTE, ModbusTCP, NTP, PPPoE, TCP, SNMP, UDP, WCDMA Router Ethernet, LAN, RS-232, RS-485, WAN, Wifi |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11 a/b/g/-c, DHCP, HTTP, HTTPS, ICMP, IPv4 , LTE, ModbusTCP, NTP, PPPoE, TCP, SNMP, UDP, WCDMA |
Manufacturer Siretta Ltd | Frequency 600MHz ~ 960MHz, 1.71GHz ~ 2.68GHz, 3.4GHz ~ 3.6GHz, 4.8GHz ~ 4.9GHz |
Series | Applications General Purpose |
Packaging Bulk | Interface Ethernet, LAN, RS-232, RS-485, WAN, Wifi |
Part Status Active | Data Rate (Max) 2.5Gbps |
Function Router |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,213.52000 | kr.6,213.52 |
| 10 | kr.5,554.28400 | kr.55,542.84 |
| Unit Price without VAT: | kr.6,213.52000 |
|---|---|
| Unit Price with VAT: | kr.7,766.90000 |

