
ECHO44/0.2M/SMAM/36 | |
---|---|
DigiKey Part Number | 1679-ECHO44/0.2M/SMAM/36-ND |
Manufacturer | |
Manufacturer Product Number | ECHO44/0.2M/SMAM/36 |
Description | 5G C-BAND AND WI-FI 7 FLEXIBLE P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, 802.11 ac/ax/be, Bluetooth, ISM, Wi-Fi, Zigbee™ Flat Patch SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.35GHz, 4.487GHz | |
Frequency Range | 2GHz ~ 6.525GHz, 2.45GHz ~ 6.7GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 6.93dBi, 6.93dBi | |
Power - Max | 50 W | |
Features | Cable - 100mm | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.009" (0.24mm) | |
Applications | 5G, 802.11 ac/ax/be, Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.52000 | kr.27.52 |
10 | kr.20.84500 | kr.208.45 |
25 | kr.19.18200 | kr.479.55 |
100 | kr.17.35170 | kr.1,735.17 |
250 | kr.16.47924 | kr.4,119.81 |
500 | kr.15.95316 | kr.7,976.58 |
1.000 | kr.15.52006 | kr.15,520.06 |
2.500 | kr.15.06302 | kr.37,657.55 |
Unit Price without VAT: | kr.27.52000 |
---|---|
Unit Price with VAT: | kr.34.40000 |