ECHO5/0.1M/UFL/S/S/15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Siretta Ltd
In Stock: 469
Unit Price: kr.103.91000
Datasheet

Similar


Siretta Ltd
In Stock: 216
Unit Price: kr.116.97000
Datasheet
RF ANTENNA GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECHO5/0.1M/UFL/S/S/15

DigiKey Part Number
ECHO5/0.1M/UFL/S/S/15-ND
Manufacturer
Manufacturer Product Number
ECHO5/0.1M/UFL/S/S/15
Description
RF ANT 1.575GHZ CER PATCH U.FL
Customer Reference
Detailed Description
RF ANTENNA GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Ceramic Patch
Manufacturer
Siretta Ltd
Number of Bands
1
Series
VSWR
1.5
Packaging
Bulk
Gain
18dB
Part Status
Obsolete
Termination
U.FL (UMCC), I-PEX MHF1
RF Family/Standard
Navigation
Mounting Type
Surface Mount
Frequency Group
UHF (1GHz ~ 2GHz)
Height (Max)
0.315" (8.00mm)
Frequency (Center/Band)
1.575GHz
Applications
GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECHO19/0.1M/UFL/S/S/17Siretta Ltd469ECHO19/0.1M/UFL/S/S/17-NDkr.103.91000Similar
ECHO27/0.1M/IPEX/S/S/15Siretta Ltd216ECHO27/0.1M/IPEX/S/S/15-NDkr.116.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes