


DELTA12A/X/BNCM/S/S/17 | |
|---|---|
DigiKey Part Number | DELTA12A/X/BNCM/S/S/17-ND |
Manufacturer | |
Manufacturer Product Number | DELTA12A/X/BNCM/S/S/17 |
Description | RF ANT 433MHZ/458MHZ WHIP STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight BNC Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Siretta Ltd | VSWR 2 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Termination BNC Male |
RF Family/Standard General ISM | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 5.118" (130.00mm) |
Frequency (Center/Band) 433MHz, 458MHz | Applications ISM |
Antenna Type Whip, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.75000 | kr.109.75 |
| 10 | kr.87.06100 | kr.870.61 |
| 25 | kr.81.39560 | kr.2,034.89 |
| 100 | kr.75.16960 | kr.7,516.96 |
| 250 | kr.72.20144 | kr.18,050.36 |
| 500 | kr.70.41242 | kr.35,206.21 |
| Unit Price without VAT: | kr.109.75000 |
|---|---|
| Unit Price with VAT: | kr.137.18750 |

