

ALPHA40/2.5M/SMAM/S/S/29 | |
|---|---|
DigiKey Part Number | ALPHA40/2.5M/SMAM/S/S/29-ND |
Manufacturer | |
Manufacturer Product Number | ALPHA40/2.5M/SMAM/S/S/29 |
Description | RF ANT 762MHZ/1.94GHZ FLAT BAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 762MHz, 1.94GHz, 2.5GHz | |
Frequency Range | 700MHz ~ 824MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.177" (4.50mm) | |
Applications | Bluetooth, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.87000 | kr.143.87 |
| 10 | kr.102.91800 | kr.1,029.18 |
| 25 | kr.92.25480 | kr.2,306.37 |
| 100 | kr.85.36000 | kr.8,536.00 |
| Unit Price without VAT: | kr.143.87000 |
|---|---|
| Unit Price with VAT: | kr.179.83750 |


