


ALPHA19/3M/SMAM/S/S/17 | |
|---|---|
DigiKey Part Number | ALPHA19/3M/SMAM/S/S/17-ND |
Manufacturer | |
Manufacturer Product Number | ALPHA19/3M/SMAM/S/S/17 |
Description | RF ANT 1.575GHZ MOD SMA MALE ADH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Male Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Siretta Ltd | VSWR 1.5 |
Series | Gain 1dBic |
Packaging Bulk | Termination SMA Male |
Part Status Active | Ingress Protection IP67 |
RF Family/Standard Navigation | Mounting Type Adhesive |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.472" (12.00mm) |
Frequency (Center/Band) 1.575GHz | Applications GPS |
Antenna Type Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.79000 | kr.134.79 |
| 10 | kr.107.66000 | kr.1,076.60 |
| 30 | kr.99.72833 | kr.2,991.85 |
| 100 | kr.93.42880 | kr.9,342.88 |
| 250 | kr.89.87660 | kr.22,469.15 |
| 500 | kr.87.73520 | kr.43,867.60 |
| Unit Price without VAT: | kr.134.79000 |
|---|---|
| Unit Price with VAT: | kr.168.48750 |

