
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silvertel | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Subscriber Line Interface Circuit | |
Interface | 2-Wire, 4-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 2.5mA | |
Power (Watts) | 1.35 W | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 13-SIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.44000 | kr.56.44 |
| 10 | kr.54.82500 | kr.548.25 |
| 25 | kr.53.21240 | kr.1,330.31 |
| 60 | kr.52.24500 | kr.3,134.70 |
| 120 | kr.51.92250 | kr.6,230.70 |
| 300 | kr.51.27750 | kr.15,383.25 |
| 540 | kr.49.02024 | kr.26,470.93 |
| 1.020 | kr.42.73125 | kr.43,585.88 |
| Unit Price without VAT: | kr.56.44000 |
|---|---|
| Unit Price with VAT: | kr.70.55000 |



