
SM681GEE AGSS | |
|---|---|
DigiKey Part Number | 1984-SM681GEEAGSS-ND |
Manufacturer | |
Manufacturer Product Number | SM681GEE AGSS |
Description | SSD 256GB BGA TLC NVME |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe BGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | BGA | |
Speed - Read | 1.6GB/s | |
Speed - Write | 650MB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.482.07000 | kr.482.07 |
| Unit Price without VAT: | kr.482.07000 |
|---|---|
| Unit Price with VAT: | kr.602.58750 |


