MFR Recommended

SM668GE4-AC | |
|---|---|
DigiKey Part Number | 1984-1000-ND |
Manufacturer | |
Manufacturer Product Number | SM668GE4-AC |
Description | IC FLASH 32GBIT EMMC 100BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 32Gbit eMMC 100-BGA (14x18) |
Datasheet | Datasheet |
Category | Memory Organization 4G x 8 |
Mfr | Memory Interface eMMC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 100-BGA (14x18) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM662GEB BESS | Silicon Motion, Inc. | 0 | 1984-SM662GEBBESS-ND | kr.440.47842 | MFR Recommended |


