SM659GEC CDZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Motion, Inc.
In Stock: 2
Unit Price: kr.2,348.91000
Datasheet
Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III
Silicon Motion- Automotive Storage Solutions
FerriSSD Single-Chip SSD

SM659GEC CDZ

DigiKey Part Number
1984-1006-ND
Manufacturer
Manufacturer Product Number
SM659GEC CDZ
Description
SSD 64GB SLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Motion, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
-
Speed - Read
-
Speed - Write
-
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
20.00mm x 16.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes