SM659GE8 CDZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Motion, Inc.
In Stock: 0
Unit Price: kr.196.79000
Silicon Motion- Automotive Storage Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM659GE8 CDZ

DigiKey Part Number
1984-1007-ND
Manufacturer
Manufacturer Product Number
SM659GE8 CDZ
Description
SSD 8GB SLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA III
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Motion, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Size
8GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
-
Speed - Read
-
Speed - Write
-
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
20.00mm x 16.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes